Similar

SBT250-04Y-DL-E | |
|---|---|
DigiKey Part Number | SBT250-04Y-DL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT250-04Y-DL-E |
Description | DIODE ARRAY SCHOT 40V 25A SMP-FD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 25A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 µA @ 20 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMP-FD |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ040SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTQ040SHM3-ND | 1,42276 € | Similar |


