QTLP630C4TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 3.923
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 88.434
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 230.166
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 190.330
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 8.813
Unit Price: 0,20000 €
Datasheet
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP630C4TR

DigiKey Part Number
QTLP630C4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP630C4TR
Description
LED GREEN CLEAR 0805 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-2YG1-2943QT Brightek (QTB)3.9231516-QBLP631-2YG1-2943CT-ND0,21000 €Similar
SML-210MTT86Rohm Semiconductor88.434846-SML-210MTT86CT-ND0,25000 €Similar
CMD17-21VGC/TR8Visual Communications Company - VCC230.166L62405CT-ND0,56000 €Parametric Equivalent
QTLP630C4TR/FC17-21SYGC/S530-E2/TR8Everlight Electronics Co Ltd190.3301080-1411-1-ND0,21000 €Parametric Equivalent
SML-LX0805GC-TRLumex Opto/Components Inc.8.81367-2188-1-ND0,20000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes