PN4117A_D26Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet
JFET N-Channel 40 V 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4117A_D26Z

DigiKey Part Number
PN4117A_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN4117A_D26Z
Description
JFET N-CH 40V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Manufacturer
onsemi
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
FET Type
N-Channel
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
TO-92-3
Current - Drain (Idss) @ Vds (Vgs=0)
30 µA @ 10 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
600 mV @ 1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF4117onsemi0MMBF4117CT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable