
NTMFS5C406NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C406NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C406NLT1GCT-ND - Cut Tape (CT) 488-NTMFS5C406NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C406NLT1G |
Description | MOSFET N-CH 40V 53A/362A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 362A (Tc) 3.9W (Ta), 179W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 149 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9400 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 179W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54000 € | 15,40 € |
| 100 | 1,05580 € | 105,58 € |
| 500 | 0,84892 € | 424,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69953 € | 1.049,30 € |
| 3.000 | 0,65231 € | 1.956,93 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

