NTHD3133PFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 509.743
Unit Price: 0,39945 €
Datasheet
P-Channel 20 V 3.2A (Tj) 1.1W (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD3133PFT1G

DigiKey Part Number
NTHD3133PFT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD3133PFT1G
Description
MOSFET P-CH 20V 3.2A CHIPFET
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Tj) 1.1W (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ChipFET™
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 3.2A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHD3101FT1Gonsemi509.743NTHD3101FT1GOSTR-ND0,39945 €Parametric Equivalent
Obsolete
Marketplace Stock: 52.717 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

52.717In Stock
Ships from Rochester Electronics, LLC