Parametric Equivalent

NTD30N02T4 | |
|---|---|
DigiKey Part Number | NTD30N02T4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD30N02T4 |
Description | MOSFET N-CH 24V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 24 V 30A (Ta) 75W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD30N02T4 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 20 V |
FET Type | Power Dissipation (Max) 75W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 24 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD30N02T4G | Rochester Electronics, LLC | 22.500 | 2156-NTD30N02T4G-ND | 0,38245 € | Parametric Equivalent |


