
NSVDTA143ZET1G | |
|---|---|
DigiKey Part Number | 488-NSVDTA143ZET1GTR-ND - Tape & Reel (TR) 488-NSVDTA143ZET1GCT-ND - Cut Tape (CT) 488-NSVDTA143ZET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTA143ZET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTA143ZET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SC-75, SOT-416 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04720 € | 23,60 € |
| 1.000 | 0,04149 € | 41,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03225 € | 96,75 € |
| 6.000 | 0,02878 € | 172,68 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

