
NSV60200SMTWTBG | |
|---|---|
DigiKey Part Number | 488-NSV60200SMTWTBGTR-ND - Tape & Reel (TR) 488-NSV60200SMTWTBGCT-ND - Cut Tape (CT) 488-NSV60200SMTWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60200SMTWTBG |
Description | TRANS PNP 60V 2A 6WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 155MHz 1.8 W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 1.8 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 155MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 6-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package 6-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 450mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60200SMTTBG | onsemi | 3.000 | 488-NSS60200SMTTBGCT-ND | 0,18597 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,30560 € | 30,56 € |
| 500 | 0,23436 € | 117,18 € |
| 1.000 | 0,21138 € | 211,38 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

