Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD243T4G

DigiKey Part Number
NJVMJD243T4GOSTR-ND - Tape & Reel (TR)
NJVMJD243T4GOSCT-ND - Cut Tape (CT)
NJVMJD243T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD243T4G
Description
TRANS NPN 100V 4A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD243T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Mfr
Power - Max
1.4 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
40MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD243Gonsemi4.211MJD243GOS-ND0,40413 €Parametric Equivalent
MJD243T4Gonsemi4.660MJD243T4GOSCT-ND0,89000 €Parametric Equivalent
In-Stock: 1.406
Factory Stock: 220.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68300 €6,83 €
1000,44980 €44,98 €
5000,34940 €174,70 €
1.0000,31706 €317,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26610 €665,25 €
5.0000,24569 €1.228,45 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €