


NCV33269DTRKG | |
|---|---|
DigiKey Part Number | 488-NCV33269DTRKGTR-ND - Tape & Reel (TR) 488-NCV33269DTRKGCT-ND - Cut Tape (CT) 488-NCV33269DTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33269DTRKG |
Description | IC REG LINEAR POS ADJ 800MA DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV33269DTRKG Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27520 € | 68,80 € |
| 500 | 0,26276 € | 131,38 € |
| 1.000 | 0,25251 € | 252,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23465 € | 586,62 € |
| 5.000 | 0,22832 € | 1.141,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

