NCV2931AZ-5.0G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.130
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 906
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.803
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.916
Unit Price: 0,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2931AZ-5.0G

DigiKey Part Number
NCV2931AZ-5.0G-ND
Manufacturer
Manufacturer Product Number
NCV2931AZ-5.0G
Description
IC REG LINEAR 5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
30 mA
Packaging
Bag
PSRR
90dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
26V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage Dropout (Max)
0.6V @ 100mA
Supplier Device Package
TO-92 (TO-226)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2931AZ-5.0Gonsemi4.130LM2931AZ-5.0GOS-ND0,42000 €Parametric Equivalent
LM2931Z-5.0Gonsemi906LM2931Z-5.0GOS-ND0,53000 €Parametric Equivalent
LM2931AZ50RSTMicroelectronics9.803497-4262-1-ND0,94000 €Similar
LM78L05ACZ/NOPBTexas Instruments14.916LM78L05ACZNS/NOPB-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types