Similar

NCP6151NS52MNR2G | |
|---|---|
DigiKey Part Number | NCP6151NS52MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6151NS52MNR2G |
Description | IC REG IMVP-7 VR12 2OUT 52QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 52-QFN (6x6) |
Category | Number of Outputs 2 |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 52-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 52-QFN (6x6) |
Applications Controller, Intel IMVP-7, VR12™ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP6151S52MNR2G | onsemi | 45.686 | NCP6151S52MNR2GOSTR-ND | 1,19939 € | Similar |


