


NCP136BFCT080T2G | |
|---|---|
DigiKey Part Number | 488-NCP136BFCT080T2GTR-ND - Tape & Reel (TR) 488-NCP136BFCT080T2GCT-ND - Cut Tape (CT) 488-NCP136BFCT080T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136BFCT080T2G |
Description | IC REG LINEAR 0.8V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-WLCSP (1.4x0.8) |
Voltage Dropout (Max) 0.06V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22748 € | 113,74 € |
| 1.000 | 0,21840 € | 218,40 € |
| 2.500 | 0,21456 € | 536,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19713 € | 985,65 € |
| 10.000 | 0,19252 € | 1.925,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

