


NC7WZ38K8X | |
|---|---|
DigiKey Part Number | NC7WZ38K8XTR-ND - Tape & Reel (TR) NC7WZ38K8XCT-ND - Cut Tape (CT) NC7WZ38K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ38K8X |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ38K8X Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G38DCUR | Texas Instruments | 16.508 | 296-18808-1-ND | 0,42000 € | Direct |
| SN74LVC2G38DCUT | Texas Instruments | 46.490 | 296-SN74LVC2G38DCUTCT-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,12624 € | 31,56 € |
| 500 | 0,11984 € | 59,92 € |
| 1.000 | 0,11456 € | 114,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10803 € | 324,09 € |
| 6.000 | 0,10484 € | 629,04 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

