Direct

MM74HC154WMX | |
|---|---|
DigiKey Part Number | MM74HC154WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC154WMX |
Description | IC DECODER 1 X 4:16 24-SOP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:16 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC154WMX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC154M96 | Texas Instruments | 422 | 296-24352-1-ND | 0,79000 € | Direct |


