Bipolar (BJT) Transistor NPN 40 V 3 A 50MHz 1.5 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE180STU

DigiKey Part Number
MJE180STU-ND
Manufacturer
Manufacturer Product Number
MJE180STU
Description
TRANS NPN 40V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 50MHz 1.5 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Mfr
Power - Max
1.5 W
Packaging
Tube
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE180Gonsemi949MJE180GOS-ND1,33000 €Direct
2SD882STMicroelectronics8.194497-4821-5-ND1,16000 €Similar
MJE180STURochester Electronics, LLC9.4792156-MJE180STU-ND0,33996 €Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €