MC78L05ACD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.884
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 86.785
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 5.531
Unit Price: 0,24000 €
Datasheet

Direct


STMicroelectronics
In Stock: 32.757
Unit Price: 0,23000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.291
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.016
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.021
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.354
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 82.963
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.634
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.628
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.527
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.628
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 477
Unit Price: 1,01139 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACD

DigiKey Part Number
MC78L05ACD-ND
Manufacturer
Manufacturer Product Number
MC78L05ACD
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5.5 mA
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78L05ACDR2Gonsemi8.884MC78L05ACDR2GOSCT-ND0,22000 €Direct
MC78L05ABDR2Gonsemi86.785MC78L05ABDR2GOSCT-ND0,23000 €Similar
NCV78L05ABDR2Gonsemi5.531NCV78L05ABDR2GOSCT-ND0,24000 €Similar
L78L05ABD13TRSTMicroelectronics32.757497-1180-1-ND0,23000 €Direct
UA78L05ACDTexas Instruments1.291296-1364-5-ND0,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable