Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74VHC1GT86DTT1 | |
|---|---|
DigiKey Part Number | MC74VHC1GT86DTTOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT86DTT1 |
Description | IC GATE XOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSOP |
EDA/CAD Models | MC74VHC1GT86DTT1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 2 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G86GW,125 | Nexperia USA Inc. | 12.104 | 1727-6020-1-ND | 0,09000 € | Similar |
| 74AHCT1G86GV,125 | Nexperia USA Inc. | 0 | 1727-6787-1-ND | 0,12000 € | Similar |
| 74AHCT1G86W5-7 | Diodes Incorporated | 5.905 | 31-74AHCT1G86W5-7CT-ND | 0,13000 € | Similar |
| SN74AHC1G86DBVR | Texas Instruments | 68.054 | 296-1094-1-ND | 0,10000 € | Similar |
| SN74AHC1G86DBVT | Texas Instruments | 7.502 | 296-32234-1-ND | 0,71000 € | Similar |






