MC74LVX4053MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.297
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.502
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.812
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.192
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.702
Unit Price: 0,76000 €
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4053MG

DigiKey Part Number
MC74LVX4053MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX4053MG
Description
IC SWITCH SPDTX3 26OHM 16SOEIAJ
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±3V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tube
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX4053DR2Gonsemi2.297488-MC74LVX4053DR2GCT-ND0,66000 €Direct
74LV4053D,118Nexperia USA Inc.31727-2064-1-ND0,28000 €Similar
CD4053BMRochester Electronics, LLC8.5022156-CD4053BM-ND1,07000 €Similar
CD4053BM96Texas Instruments10.812296-14274-1-ND0,59000 €Similar
CD4053BMTTexas Instruments3.192296-CD4053BMTCT-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types