MC74LVX240MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.810
Unit Price: 1,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.922
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.160
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.239
Unit Price: 1,30000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX240MG

DigiKey Part Number
MC74LVX240MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX240MG
Description
IC BUFF 2V/3.6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX240DTR2Gonsemi21.810488-MC74LVX240DTR2GCT-ND1,41000 €Similar
SN74LV240ADWRochester Electronics, LLC13.9222156-SN74LV240ADW-ND1,01000 €Similar
SN74LV240ADWRTexas Instruments4.160296-SN74LV240ADWRCT-ND0,80000 €Similar
SN74LV240ANSRTexas Instruments4.239296-31870-1-ND1,30000 €Similar
Obsolete
Marketplace Stock: 14.690 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.690In Stock
Ships from Rochester Electronics, LLC