Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC74AFELG | |
|---|---|
DigiKey Part Number | MC74HC74AFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC74AFELG |
Description | IC FF D-TYPE DBL 1-BIT SOEIAJ-14 |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package SOEIAJ-14 |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 27.827 | MC74HC74ADR2GOSCT-ND | 0,31000 € | Similar |
| MM74HC74AM | onsemi | 0 | MM74HC74AM-ND | 0,48000 € | Similar |
| MM74HC74AMX | onsemi | 3.730 | MM74HC74AMXCT-ND | 0,31000 € | Similar |
| 74HC74D,653 | Nexperia USA Inc. | 9.291 | 1727-2824-1-ND | 0,18000 € | Similar |
| 74HC74PW,118 | Nexperia USA Inc. | 1.582 | 1727-4083-1-ND | 0,20000 € | Similar |








