MC74HC540ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 9.127
Unit Price: 0,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57.611
Unit Price: 1,24000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74HC540ANG

DigiKey Part Number
MC74HC540ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC540ANG
Description
IC BUFF 2V/6V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC540ERochester Electronics, LLC9.1272156-CD74HC540E-ND0,97000 €Direct
SN74HC540NRochester Electronics, LLC57.6112156-SN74HC540N-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes