MC74HC244ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.049
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 18.738
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: 0,27000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC244ADTR2

DigiKey Part Number
MC74HC244ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC244ADTR2
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC244ADTR2Gonsemi4.049MC74HC244ADTR2GOSCT-ND0,33000 €Direct
SN74HC244PWRTexas Instruments18.738296-8276-1-ND0,59000 €Direct
74HC244PW,118Nexperia USA Inc.61727-4071-1-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types