Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL51DR2

DigiKey Part Number
2156-MC100LVEL51DR2-ND
Manufacturer
Manufacturer Product Number
MC100LVEL51DR2
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
1
Manufacturer
onsemi
Clock Frequency
2.8 GHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
3V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-SOIC
Output Type
Complementary
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,11628 €256,07 €
Unit Price without VAT:2,11628 €
Unit Price with VAT:2,56070 €