


MC100EP05DT | |
|---|---|
DigiKey Part Number | 2156-MC100EP05DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP05DT |
Description | IC AND/NAND 1-CIR 2-IN 8TSSOP |
Customer Reference | |
Detailed Description | 2 Input AND/NAND Gate Configurable 1 Circuit 2 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP05DT Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type 2 Input AND/NAND Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,34223 € |

