Direct
Similar
Similar



LM393N | |
|---|---|
DigiKey Part Number | LM393NFS-ND |
Manufacturer | |
Manufacturer Product Number | LM393N |
Description | IC COMPARATOR 2 DIFF 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393N Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-DIP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DR2G | onsemi | 110.197 | LM393DR2GOSCT-ND | 0,14000 € | Similar |
| LM393N/NOPB | Texas Instruments | 10.683 | LM393NNS/NOPB-ND | 0,71000 € | Direct |
| LM393P | Texas Instruments | 12.166 | 296-1398-5-ND | 0,42000 € | Direct |
| LM2903P | Texas Instruments | 25.404 | 296-6601-5-ND | 0,31000 € | Similar |
| LM393AP | Texas Instruments | 4.407 | 296-6609-5-ND | 0,32000 € | Similar |








