Similar
Similar
Similar
Similar
Similar
Similar

LE25S40MB-AH | |
|---|---|
DigiKey Part Number | LE25S40MB-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25S40MB-AH |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP |
EDA/CAD Models | LE25S40MB-AH Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 155 | 1265-1268-1-ND | 1,48000 € | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | 0,91424 € | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | 1,18000 € | Similar |
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 52 | 1265-1168-1-ND | 1,32000 € | Similar |
| SST25WF040B-40I/SN | Microchip Technology | 838 | SST25WF040B-40I/SN-ND | 0,90000 € | Similar |



