Parametric Equivalent

FJPF3305H2TU | |
|---|---|
DigiKey Part Number | FJPF3305H2TU-ND |
Manufacturer | |
Manufacturer Product Number | FJPF3305H2TU |
Description | TRANS NPN 400V 4A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 30 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJPF3305H2TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 26 @ 1A, 5V |
Mfr | Power - Max 30 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJPF3305H2TU | Rochester Electronics, LLC | 126.503 | 2156-FJPF3305H2TU-ND | 0,72242 € | Parametric Equivalent |


