FDD2572-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.894
Unit Price: 1,91000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.918
Unit Price: 2,94000 €
Datasheet
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
TO-252AA

FDD2572-F085

DigiKey Part Number
FDD2572-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD2572-F085
Description
MOSFET N-CH 150V 4A/29A TO252AA
Customer Reference
Detailed Description
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
135W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
54mOhm @ 9A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD86252onsemi31.894FDD86252CT-ND1,91000 €Similar
AOD2544Alpha & Omega Semiconductor Inc.0785-1660-1-ND1,66000 €Similar
SUD25N15-52-E3Vishay Siliconix2.918SUD25N15-52-E3CT-ND2,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable