Parametric Equivalent



Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 54W (Tj) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 4.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD8N80K5 | STMicroelectronics | 3.676 | 497-13643-1-ND | 2,78000 € | Similar |
| FCD5N60-F085 | Rochester Electronics, LLC | 2.300 | 2156-FCD5N60-F085-488-ND | 1,07088 € | Parametric Equivalent |



