Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 1A 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53611AUC135X

DigiKey Part Number
FAN53611AUC135XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53611AUC135X
Description
IC REG BUCK 1.35V 1A 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 1A 6-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLCSP (1.23x0.88)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18.000In Stock
Ships from Flip Electronics