


CNY17F1SR2VM | |
|---|---|
DigiKey Part Number | CNY17F1SR2VMTR-ND - Tape & Reel (TR) CNY17F1SR2VMCT-ND - Cut Tape (CT) CNY17F1SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F1SR2VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F1SR2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,30270 € | 30,27 € |
| 500 | 0,25170 € | 125,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22590 € | 225,90 € |
| 2.000 | 0,21221 € | 424,42 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

