


CAT9555HV6I-G | |
|---|---|
DigiKey Part Number | CAT9555HV6I-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT9555HV6I-G |
Description | IC XPNDR 400KHZ I2C SMBUS 24TQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT9555HV6I-G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output Source/Sink 10mA, 24mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-TQFN (4x4) |
Features POR | Base Product Number |

