Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD13616STU

DigiKey Part Number
BD13616STUFS-ND
Manufacturer
Manufacturer Product Number
BD13616STU
Description
TRANS PNP 45V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Packaging
Tube
Power - Max
1.25 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD13616Sonsemi1.864BD13616S-ND0,95000 €Direct
BD136Gonsemi1.506BD136GOS-ND1,28000 €Similar
BD136-16STMicroelectronics2.661497-12136-ND0,67000 €Upgrade
2N4918GRochester Electronics, LLC54.9432156-2N4918G-ND0,82000 €Similar
BD136STMicroelectronics423497-14759-5-ND0,65000 €Similar
In-Stock: 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,93000 €0,93 €
600,41933 €25,16 €
1200,37175 €44,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €