
74LCX16501MTDX | |
|---|---|
DigiKey Part Number | 74LCX16501MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX16501MTDX |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16501MTDX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61574 € | 1.615,74 € |
| 2.000 | 1,57699 € | 3.153,98 € |
| Unit Price without VAT: | 1,61574 € |
|---|---|
| Unit Price with VAT: | 1,95505 € |

