
3LP01C-TB-E | |
|---|---|
DigiKey Part Number | 3LP01C-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3LP01C-TB-E |
Description | MOSFET P-CH 30V 100MA 3CP |
Customer Reference | |
Detailed Description | P-Channel 30 V 100mA (Ta) 250mW (Ta) Surface Mount SC-59-3/CP3 |
Datasheet | Datasheet |
EDA/CAD Models | 3LP01C-TB-E Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.43 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7.5 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SC-59-3/CP3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.4Ohm @ 50mA, 4V |

