Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ066153 | |
|---|---|
DigiKey Part Number | OSTVJ066153-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ066153 |
Description | TERM BLK 6POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ066150 | On Shore Technology Inc. | 0 | OSTVJ066150-ND | 1,90188 € | Parametric Equivalent |
| A-TB762-VJ06V | Assmann WSW Components | 0 | A-TB762-VJ06V-ND | 1,18343 € | Parametric Equivalent |
| VJ0661500000G | Amphenol Anytek | 2.075 | VJ0661500000G-ND | 2,48000 € | Parametric Equivalent |
| VJ0661530000G | Amphenol Anytek | 0 | VJ0661530000G-ND | 0,87797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1,44472 € | 52,01 € |
| Unit Price without VAT: | 1,44472 € |
|---|---|
| Unit Price with VAT: | 1,74811 € |


