
OSTOQ15A550 | |
|---|---|
DigiKey Part Number | OSTOQ15A550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ15A550 |
Description | TERM BLOCK HDR 15POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Contact Material Brass |
Positions Per Level 15 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.295" (7.50mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1,97083 € | 47,30 € |
| Unit Price without VAT: | 1,97083 € |
|---|---|
| Unit Price with VAT: | 2,38470 € |


