OSTHA042150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,51808 €
Datasheet
Image for OSTHA042150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHA042150

DigiKey Part Number
OSTHA042150-ND
Manufacturer
Manufacturer Product Number
OSTHA042150
Description
TERM BLK 4P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Bulk
Features
Lever Actuated
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
4
Housing Material
Thermoplastic
Pitch
0.300" (7.62mm)
Contact Material - Plating
Brass
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA0421500000GAmphenol Anytek0HA0421500000G-ND0,51808 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
670,89985 €60,29 €
Unit Price without VAT:0,89985 €
Unit Price with VAT:1,08882 €