
XH5B-2615-5N | |
|---|---|
DigiKey Part Number | 39-XH5B-2615-5NTR-ND - Tape & Reel (TR) 39-XH5B-2615-5NCT-ND - Cut Tape (CT) 39-XH5B-2615-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5B-2615-5N |
Description | SOCKET, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH5B-2615-5N Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.356" (9.05mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 10.8mm, 12.3mm |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 100VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85400 € | 48,54 € |
| 25 | 4,54960 € | 113,74 € |
| 50 | 4,33240 € | 216,62 € |
| 100 | 4,12540 € | 412,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,83646 € | 1.074,21 € |
| 560 | 3,65345 € | 2.045,93 € |
| 840 | 3,55049 € | 2.982,41 € |
| 1.400 | 3,42494 € | 4.794,92 € |
| 1.960 | 3,34469 € | 6.555,59 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,90910 € |

