
SS-5-F-3 DASH T | |
|---|---|
DigiKey Part Number | Z8678-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-F-3 DASH T |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 50gf |
Series | Release Force 4.079gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPST-NO | Differential Travel 0.004" (0.1mm) |
Switch Function Off-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,51960 € | 37,99 € |
| 50 | 1,43540 € | 71,77 € |
| 100 | 1,35620 € | 135,62 € |
| 250 | 1,25800 € | 314,50 € |
| 500 | 1,18844 € | 594,22 € |
| 1.000 | 1,12267 € | 1.122,67 € |
| 5.000 | 1,01425 € | 5.071,25 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |


