
P2RVM-040S | |
|---|---|
DigiKey Part Number | Z11266-ND |
Manufacturer | |
Manufacturer Product Number | P2RVM-040S |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Omron Automation and Safety | Style Flat Pins |
Series | For Use With/Related Products G2RV Series |
Packaging Bulk | Color Blue |
Part Status Obsolete | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,36800 € | 43,68 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |

