
A20-OLINUXINO-LIME-N8G | |
|---|---|
DigiKey Part Number | 1188-A20-OLINUXINO-LIME-N8G-ND |
Manufacturer | |
Manufacturer Product Number | A20-OLINUXINO-LIME-N8G |
Description | SBC 1.0GHZ 2 CORE 512MB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 512MB/512MB RAM ARM Cortex-A7 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 512MB/512MB |
Manufacturer Olimex LTD | Storage Interface eMMC, microSD, NAND - Flash, SATA |
Series | Video Outputs HDMI |
Packaging Bulk | Ethernet 100/1000 Mbps (1) |
Part Status Active | USB USB Host (2), USB OTG (1) |
Core Processor ARM Cortex-A7 | Watchdog Timer No |
Speed 1GHz | Contents HDMI Cable |
Number of Cores 2 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.307" x 2.362" (84.00mm x 60.00mm) | Base Product Number |
Expansion Site/Bus GPIO, microSD, SATA, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,54000 € | 41,54 € |
| Unit Price without VAT: | 41,54000 € |
|---|---|
| Unit Price with VAT: | 50,26340 € |

