
W21F1C-P08MFG0-500S | |
|---|---|
DigiKey Part Number | 1907-W21F1C-P08MFG0-500S-ND |
Manufacturer | |
Manufacturer Product Number | W21F1C-P08MFG0-500S |
Description | ODU MINI-SNAP RT.ANGLE PLUG, STY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 € | 70,12 € |
| Unit Price without VAT: | 70,12000 € |
|---|---|
| Unit Price with VAT: | 84,84520 € |

