Parametric Equivalent
Parametric Equivalent

S12K0C-P03MSN0-6000 | |
|---|---|
DigiKey Part Number | 1907-S12K0C-P03MSN0-6000-ND |
Manufacturer | |
Manufacturer Product Number | S12K0C-P03MSN0-6000 |
Description | ODU MINI-SNAP STRAIGHT PLUG, SZ2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S12K0C-P03MSN0-6000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 3 | Voltage Rating 800V |
Shell Size - Insert 2 | Cable Opening 0.217" ~ 0.236" (5.50mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S12K0C-P03MSN0-5500 | ODU | 0 | 1907-S12K0C-P03MSN0-5500-ND | 90,31000 € | Parametric Equivalent |
| S12K0C-P03MSN0-6500 | ODU | 0 | 1907-S12K0C-P03MSN0-6500-ND | 90,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,26000 € | 90,26 € |
| Unit Price without VAT: | 90,26000 € |
|---|---|
| Unit Price with VAT: | 109,21460 € |


