
PI3HDX12311XEAEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12311XEAEXTR-ND - Tape & Reel (TR) 31-PI3HDX12311XEAEXCT-ND - Cut Tape (CT) 31-PI3HDX12311XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12311XEAEX |
Description | DCDC Cont HV Buck SO-8EP T&R 4K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps X1-QFN2845-32 |
Datasheet | Datasheet |
Category | Data Rate (Max) 12Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 70°C |
Applications HDMI | Mounting Type Surface Mount |
Input Differential | Package / Case 32-XFQFN Exposed Pad |
Output Differential | Supplier Device Package X1-QFN2845-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,43320 € | 35,83 € |
| 100 | 1,28340 € | 128,34 € |
| 250 | 1,21204 € | 303,01 € |
| 500 | 1,17968 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,08466 € | 3.796,31 € |
| 7.000 | 1,06415 € | 7.449,05 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

