TEA1731LTS/1,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,30133 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,27231 €
Datasheet
Converter Offline Flyback Topology 65kHz SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1731LTS/1,115

DigiKey Part Number
568-14501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1731LTS/1,115
Description
IC OFFLINE SWITCH FLYBACK SC74
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
NXP USA Inc.
Frequency - Switching
65kHz
Series
Power (Watts)
75 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
SC-74, SOT-457
Internal Switch(s)
No
Supplier Device Package
SC-74
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
21.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
12V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEA1731LTS/1HNXP USA Inc.0TEA1731LTS/1H-ND0,30133 €Parametric Equivalent
TEA1731TS/1HNXP USA Inc.0TEA1731TS/1H-ND0,27231 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes