
TDF8546ASD/N1ZU | |
|---|---|
DigiKey Part Number | TDF8546ASD/N1ZU-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546ASD/N1ZU |
Description | IC AMP CLASS AB QUAD 25W 27RDBS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-RDBS |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 27-RDBS |
Type Class AB | Package / Case 27-SIP Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 19,78978 € | 9.024,14 € |
| Unit Price without VAT: | 19,78978 € |
|---|---|
| Unit Price with VAT: | 23,94563 € |

