Parametric Equivalent

SC16IS752IBS,157 | |
|---|---|
DigiKey Part Number | SC16IS752IBS,157-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS752IBS,157 |
Description | IC DUAL UART 64BYTE 32HVQFN |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tray | Current - Supply 2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 32-HVQFN (5x5) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC16IS752IBS,151 | NXP USA Inc. | 1.482 | 568-2236-ND | 5,47000 € | Parametric Equivalent |




