Parametric Equivalent
Parametric Equivalent

S9S12DG12W2CPVER | |
|---|---|
DigiKey Part Number | S9S12DG12W2CPVER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12DG12W2CPVER |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12DB128CPVER | NXP USA Inc. | 0 | MC9S12DB128CPVER-ND | 30,51424 € | Parametric Equivalent |
| MC9S12DG128CPVER | NXP USA Inc. | 0 | MC9S12DG128CPVER-ND | 29,95696 € | Parametric Equivalent |


